HELIOS PREISSER 0300007 Scriber Chromium-Vanadium Steel Tempered

MPN
0300007
EAN-13
2050006370377
Order Code
12-0090
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Helios Preisser manufactures the 0300007 scriber, which is made from tempered chromium-vanadium steel. This robust tool is ideal for precision marking on metal surfaces. Scribed lines provide clear guides for cutting, shaping, or assembling metal components.
Type Scriber
Length 175mm
Material Chromium-vanadium steel
Material properties tempered
Weight 40g

Reviews

Be the first to submit a review

Trustpilot