Helios Preisser 0212 501 Measuring Tools Set - 8 Piece

Order Code:

49-3055

Brand: Helios Preisser MPN: 0212 501 EAN-13: 4029713200534
  • Country of Origin:
  • View All

Discontinued


This 8-piece set of measuring tools from Helios Preisser contains everything you need to complete a wide range of tasks where precision measurement is a key factor. The 8 high-quality tools are supplied in an insulated wooden case.

Set includes:

  • Pocket vernier caliper 150mm
  • Micrometer 0-25mm
  • Flexible steel rule 200mm
  • Set square 100 x 70 mm, complying with DIN 875/00
  • Knife-edge straight edge 100mm
  • 125mm dividers 125mm
  • 175mm scriber
  • Centre punch 100mm
  • Manufacturer's part 0212 501
Flexible steel rule 200mm

Trustpilot