HELIOS PREISSER 0180310 Tread Gauge Analogue Depth Range 30mm

MPN
0180310
EAN-13
4029713026134
Order Code
12-0089
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Helios Preisser 0180310 tread gauge is an analogue device with a depth reading range of up to 30 mm. It is designed for precise measurement of tread depth in various applications. Commonly used in automotive and industrial settings, it ensures accurate assessment of tyre wear.
Type Tread Depth Gauge
Depth reading range 30 mm (max)
Depth reading range (max.) 30mm
Display Analogue
Weight 40g

Reviews

Be the first to submit a review

Trustpilot