Hekatron 31-6300003-01-01 KonexXt CO Detector with 10-Year Battery

MPN
31-6300003-01-01
Brand
Hekatron
EAN-13
4260432552515
Order Code
09-3157
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 16/08/2026

The Hekatron KonexXt CO One Carbon monoxide detector is a battery-powered device with a 10-year lifespan, designed to detect dangerous levels of carbon monoxide gas. This gas detector, identified by part number 31-6300003-01-01, features a gas alarm sounder for prompt warning in residential or commercial spaces. Ideal for ensuring safety in homes, offices, and other enclosed environments, the Hekatron CO detector provides reliable protection against carbon monoxide exposure.
Type Carbon monoxide detector
Power Source battery-powered
Depth 32mm
Detector features incl. 10-year battery
detects Carbon monoxide
Dimensions (W x H x D) 112 x 110 x 32 mm
Height 110mm
Weight 186g
Width 112mm

Reviews

Be the first to submit a review

Trustpilot