Hekatron 31-5600003-01-01 PG.Genius Tester Easy Install/Maintain Smokes

MPN
31-5600003-01-01
Brand
Hekatron
EAN-13
4260432550009
Order Code
09-3155
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £205.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hekatron PG.Genius smoke detector tester, model 31-5600003-01-01, measures 165 x 235 x 130 mm. This product is designed for testing smoke detectors and fire alarms to ensure reliable fire protection. It is essential for maintaining the functionality of both wired and wireless smoke alarms.
Type Smoke detector tester
Power Source Accessory N/A
Depth 130mm
Dimensions (W x H x D) 165 x 235 x 130 mm
Height 235mm
Weight 431g
Width 165mm

Reviews

Be the first to submit a review

Trustpilot