Hekatron 31-5200001-12-02 FM.Pro X Wireless Hub for Alarm Integration

Image Representative of Range

Hekatron 31-5200001-12-02 FM.Pro X Wireless Hub for Alarm Integration

MPN
31-5200001-12-02
Brand
Hekatron
EAN-13
4260432550047
Order Code
09-3154
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £97.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 215 in stock

The Hekatron 31-5200001-12-02 Wireless hub supports the FM.Pro X wireless smoke detector system, measuring 60 mm x 78 mm. A key component in fire protection, it facilitates communication for wireless smoke and fire alarms. Ideal for residential and commercial settings, it ensures seamless integration of VdS smoke detectors.
Type Wireless hub
Power Source Accessory N/A
Depth 78mm
Dimensions (W x D) 60 mm x 78 mm
Weight 12g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot