Hekatron 31-5000030-02-01 Genius Plus X Wireless Smoke Detector 10yr batt

MPN
31-5000030-02-01
Brand
Hekatron
EAN-13
4260432551266
Order Code
09-3152
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2,341 availableBack-order availability date - 15/08/2026

The Hekatron Genius Plus X 2020 is a wireless smoke detector featuring a built-in 10-year battery, measuring 104 mm in diameter and 48 mm in height. This VdS-certified smoke alarm is ideal for retrofit applications, ensuring fire protection in homes and businesses. Its wireless capability makes it a convenient choice for comprehensive fire alarm systems.
Type Wireless smoke detector
Power Source battery-powered
Diameter 104mm
Dimensions (Ø x H) 104 mm x 48 mm
Height 48mm
Rack size 483 mm (19")
SPL 85
Weight 145g

Reviews

Be the first to submit a review

Trustpilot