Hekatron 31-5000020-06-02 Genius Plus Smoke Detector 10-Year Battery

MPN
31-5000020-06-02
Brand
Hekatron
EAN-13
4260432550016
Order Code
09-3151
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3,565 availableBack-order availability date - 16/08/2026

The Hekatron Genius Plus smoke detector is a battery-powered device with a 10-year lifespan, designed to enhance fire protection in residential and commercial spaces. Featuring VdS certification, it's known for its reliable wireless alarm system. Typical applications include installation in homes, offices, or any areas requiring robust smoke detection.
Type Smoke detector
Power Source battery-powered
Detector features incl. 10-year battery
Diameter 104mm
Dimensions (Ø x H) 104 mm x 48 mm
Height 48mm
Operating Voltage 3.6 V (lithium battery fixed installed)
Rack size 483 mm (19")
SPL 85dB
Weight 210g

Reviews

Be the first to submit a review

Trustpilot