Hekatron 31-4100026-01-01 Genius VE30 Smoke Detector Frame 30-Piece Set

MPN
31-4100026-01-01
Brand
Hekatron
EAN-13
4260432551501
Order Code
09-3149
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £31.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hekatron's Genius VE30 is a smoke detector frame, available in a 30-piece set, designed for efficient fire protection with dimensions of 150 mm in diameter and 14.7 mm in height. This product, identified as Hekatron 31-4100026-01-01, is suitable for use with wireless smoke alarms and fire alarms, enhancing safety in residential and commercial environments. It is part of a VdS-certified range, ensuring reliability and compliance with safety standards
Type Smoke detector frame
Power Source Accessory N/A
Diameter 150mm
Dimensions (Ø x H) 150 mm x 14.7 mm
Height 14.7mm

Reviews

Be the first to submit a review

Trustpilot