Heitronic LED recessed light 622348

Heitronic Brand: Heitronic
Heitronic offers a range of LED recessed lights designed for various applications, featuring efficient 2W power consumption and sleek designs suitable for modern environments.
Description Image Product Buy Pricing (Ex VAT) Factory colour Luminous Flux Recess length Recess width Weight Type Base Bulb Type Colour Colour Temperature Colour Temperature Range Energy efficiency rating External length External Width IP Rating Light bulb included Light features Material Misc Attribute Number of bulbs
Heitronic 27632 LED Recessed Light 2W White for Stairs & Pedestals
Heitronic 27632 LED Recessed Light 2W White for Stairs & Pedestals
Standard range
Order code: 09-3032
MPN: 27632

Despatched within 4 working days - 23 in stock
1+ £21.85
10+ £20.82
Price per unit Ex VAT
White 33.00lm 0mm 0mm 0.00kg LED recessed light Built-in LED LED (monochrome) Warm white 2700K 2700 K n.rel. 7.5cm 7.5cm IP20 Yes Slimline Aluminium Square 12
Heitronic 27693 LED Recessed Light 2W Monochrome Stainless Steel
Heitronic 27693 LED Recessed Light 2W Monochrome Stainless Steel
Standard range
Order code: 09-3035
MPN: 27693

Despatched within 4 working days - 7 in stock
1+ £22.86
10+ £21.88
Price per unit Ex VAT
Stainless steel (brushed) LED recessed light Built-in LED LED (monochrome) Warm white 2700K 2700 K n.rel. 7.5cm 7.5cm IP20 Yes Slimline Aluminium Square 12

Trustpilot