Heitronic 27632 LED Recessed Light 2W White for Stairs & Pedestals

MPN
27632
Brand
Heitronic
EAN-13
4002940276329
Order Code
09-3032
Country of Origin
China
  • Quickly find another product in this range by Factory colour:

    Stainless steel (brushed) White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Heitronic 27632 LED recessed light features a monochrome built-in LED with a power consumption of 2 watts for energy-efficient illumination. This white recessed spotlight is designed for seamless integration into ceilings, providing a discreet and modern lighting solution. Ideal for residential and commercial spaces, it enhances ambient lighting with minimal energy use.
Type LED recessed light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 2700K
Colour Temperature Range 2700 K
Energy efficiency rating n.rel.
External length 7.5cm
External Width 7.5cm
Factory colour White
IP Rating IP20
Light bulb included Yes
Light features Slimline
Luminous Flux 33.00lm
Material Aluminium
Misc Attribute Square
Number of bulbs 12
Operating Voltage 12V
Power 2W
Protection Class II
Protection screen Satinised
Radiation Angle 120°
Recess depth 2cm
Recess Diameter 6cm
Recess length 0mm
Recess width 0mm
Total luminous flux 23lm
Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot