Heitronic 27693 LED Recessed Light 2W Monochrome Stainless Steel

MPN
27693
Brand
Heitronic
EAN-13
4002940276930
Order Code
09-3035
Country of Origin
China
  • Quickly find another product in this range by Factory colour:

    Stainless steel (brushed) White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Heitronic 27693 LED recessed light features a built-in monochrome LED with a power of 2 watts and a brushed stainless steel finish. This recessed lighting fixture is ideal for creating ambient lighting in modern interiors. Typical applications include installation in ceilings for hallways, kitchens, or living spaces.
Type LED recessed light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 2700K
Colour Temperature Range 2700 K
Energy efficiency rating n.rel.
External length 7.5cm
External Width 7.5cm
Factory colour Stainless steel (brushed)
IP Rating IP20
Light bulb included Yes
Light features Slimline
Material Aluminium
Misc Attribute Square
Number of bulbs 12
Operating Voltage 12V
Power 2W
Protection Class II
Protection screen Satinised
Radiation Angle 120°
Recess depth 2cm
Recess Diameter 6cm
Total luminous flux 23lm

Reviews

Be the first to submit a review

Trustpilot