Heitronic Flush mount light 622347

Heitronic Brand: Heitronic
The Heitronic flush mount lights are a diverse group of indoor lighting fixtures designed for ceiling installation, showcasing various finishes and wattages with LED technology for energy-efficient illumination.
Description Image Product Buy Pricing (Ex VAT) Depth Dim Height Light features Outside Ø Recess Diameter Width Type Base Bulb Type Energy efficiency rating Factory colour IP Rating Light bulb included Material Misc Attribute Operating Voltage Power Protection Class Recess depth
Heitronic 23550 DL5701 Flush Mount Light LED 35W Stainless Steel Indoor
Heitronic 23550 DL5701 Flush Mount Light LED 35W Stainless Steel Indoor
Standard range
Order code: 09-3028
MPN: 23550

Despatched within 4 working days - 20 in stock
1+ £4.44
Price per unit Ex VAT
57mm Flush mount light GU5.3 LED (monochrome) n.rel. Stainless steel (brushed) IP20 No Stainless steel Circular 12V 35W III 60mm
Heitronic 23552 DL6801 Flush Mount Light LED GU5.3 35W Brushed Steel
Heitronic 23552 DL6801 Flush Mount Light LED GU5.3 35W Brushed Steel
Standard range
Order code: 09-3029
MPN: 23552

Despatched within 4 working days - 71 in stock
1+ £4.24
10+ £4.00
50+ £3.94
Price per unit Ex VAT
103mm (W x H x D) 108 x 60 x 103 mm 60mm Swivelling 90mm 68mm 108mm Flush mount light GU5.3 LED (monochrome) n.rel. Stainless steel (brushed) IP20 No Stainless steel Circular 12V 35W III 60mm

Trustpilot