Heitronic 23550 DL5701 Flush Mount Light LED 35W Stainless Steel Indoor

MPN
23550
Brand
Heitronic
EAN-13
4002940235500
Order Code
09-3028
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Recess Diameter:

    57mm 68mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.22 £4.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Heitronic 23550 Flush mount light is a stainless steel, recessed lighting fixture designed for ceiling installation. With a brushed finish and compatible with LED GU5.3 bulbs up to 35 W, it offers a sleek and modern appearance. Typically used in residential or commercial settings, this light is ideal for enhancing ambient illumination.
Type Flush mount light
Base GU5.3
Bulb Type LED (monochrome)
Energy efficiency rating n.rel.
Factory colour Stainless steel (brushed)
IP Rating IP20
Light bulb included No
Material Stainless steel
Misc Attribute Circular
Operating Voltage 12V
Power 35W
Protection Class III
Recess depth 60mm
Recess Diameter 57mm

Reviews

Be the first to submit a review

Trustpilot