Heitronic 23552 DL6801 Flush Mount Light LED GU5.3 35W Brushed Steel

MPN
23552
Brand
Heitronic
EAN-13
4002940235524
Order Code
09-3029
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Recess Diameter:

    57mm 68mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.24
10+ £4.00
50+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The Heitronic 23552 Flush mount light is a recessed spotlight featuring a brushed stainless steel finish and LED GU5.3 compatibility, offering a power output of 35 W. Manufactured by Heitronic, this elegant fixture integrates seamlessly into ceilings, providing efficient monochrome lighting. Ideal for modern interiors, it serves well in kitchens, hallways, or living spaces requiring subtle yet effective illumination.
Type Flush mount light
Base GU5.3
Bulb Type LED (monochrome)
Depth 103mm
Dim (W x H x D) 108 x 60 x 103 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel (brushed)
Height 60mm
IP Rating IP20
Light bulb included No
Light features Swivelling
Material Stainless steel
Misc Attribute Circular
Operating Voltage 12V
Outside Ø 90mm
Power 35W
Protection Class III
Recess depth 60mm
Recess Diameter 68mm
Width 108mm

Reviews

Be the first to submit a review

Trustpilot