Heitronic 500553 MICANO Touch Switch Slim LED System White

MPN
500553
Brand
Heitronic
EAN-13
4002940017298
Order Code
09-3093
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.20
10+ £6.73
50+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Heitronic 500553 Micano is a versatile touch switch designed in a sleek white finish. Ideal for residential and commercial environments, it allows for easy control of lighting systems. As a single-unit component, it ensures efficient and reliable operation.
Type Touch switch
Power 90W
Depth 9mm
Dim (L x W) 70 mm x 18 mm
Energy efficiency rating n.rel.
Factory colour White
Length 70mm
Material Plastic
Operating Voltage 24V DC
Weight 0.035kg
Width 18mm

Reviews

Be the first to submit a review

Trustpilot