Heidemann 80210 Wireless Door Chime Set with Flash 1 Piece

Order Code:

04-1262

Brand: Heidemann MPN: 80210 EAN-13: 4011150802105

Discontinued


The Heidemann 80210 Wireless Door Chime is a complete set designed for easy installation and includes a flashing light feature. As a wireless doorbell, it provides flexibility in placement without the need for wiring. It is ideal for use in homes or offices, offering both audible and visual notifications of visitors.
Type Wireless door chime
Adjustable volume Individually adjustable
Coding option Autodidactic
Component Complete set
Doorbell features incl. flash
Frequency 433 MHz
Max. Range 200m
Receiver size 140 x 90 x 40mm
Transmitter dimensions 34 x 96 x 20mm
Tunes 8
Volume 90dBA

Trustpilot