Heidemann 70887 Wireless Door Chime Touchless Transmitter 150m Range

MPN
70887
Brand
Heidemann
EAN-13
4011150708872
Order Code
03-9999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £20.47 £17.40
10+ £16.47
50+ £16.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Heidemann 70887 wireless door chime transmitter is designed for easy installation. It is an additional doorbell solution that provides a convenient way to alert you to visitors without the need for wiring. This product is ideal for homes or offices seeking a reliable and flexible audio alert system.
Type Wireless door chime
Component Transmitter
Depth 18mm
Dimensions (W x H x D) 65 x 65 x 18 mm
Factory colour White
Height 65mm
Max. Range 150m
Misc Attribute 8 melodies can be sent to HX receiver (distinctive ring)Weatherproof IP44Optical activation signal (orange LED)
Tunes 8
Width 65mm

Reviews

Be the first to submit a review

Trustpilot