Heidemann 70884 Wireless Doorbell Transmitter with Name Plate & 256 Frequencies

MPN
70884
Brand
Heidemann
EAN-13
4011150708841
Order Code
12-0081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £16.51 £14.37
10+ £13.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Heidemann 70884 is a wireless doorbell transmitter designed for easy installation and operation. It provides reliable communication between the doorbell button and the chime unit, making it ideal for enhancing home alert systems. This additional doorbell system is suitable for both residential and commercial use, offering convenience without the need for extensive wiring.
Type Wireless door bell
Coding option Autodidactic
Component Transmitter
Factory colour Silver
Frequency 433 MHz
Max. Range 200m
Operating Voltage 3 V battery/ CR2032
Tunes 8

Reviews

Be the first to submit a review

Trustpilot