Heidemann 70872 HX Wireless Receiver, 8 Melodies, 256 Frequencies, Indoor

MPN
70872
Brand
Heidemann
EAN-13
4011150708728
Order Code
12-0077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £21.50 £18.27
10+ £17.29
50+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Heidemann 70872 HX Square is a wireless doorbell receiver designed for easy installation and use. This additional doorbell unit offers a convenient solution for enhancing your home's audible alerts. It is typically used in conjunction with an existing doorbell system to extend its reach within larger properties.
Type Wireless door bell
Coding option Autodidactic
Colour Anthracite, Silver
Component Receiver
Frequency 433 MHz
Max. Range 200m
Operating Voltage 4 x 1.5V AA batteries
Receiver size 120 x 120 x 28mm
Tunes 8
Volume 82dBA

Reviews

Be the first to submit a review

Trustpilot