Heidemann 70846 HX Wireless Door Bell Set Recordable, USB, 200m Range

MPN
70846
Brand
Heidemann
EAN-13
4011150708469
Order Code
12-0074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £53.99 £45.89
10+ £44.28
50+ £44.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Heidemann 70846 HX Music Box is a wireless doorbell set that includes a recordable feature, allowing you to personalise the chime. This complete set is ideal for adding convenience to homes and offices, offering easy installation without the need for wiring. Suitable for additional doorbell purposes, it enhances your entryway with customisable sounds.
Type Wireless door bell
Coding option Autodidactic
Colour Silver, Black, Anthracite
Component Complete set
Doorbell features recordable
Frequency 433 MHz
Max. Range 200m
Operating Voltage Sender: 1 x 3 V battery CR2032, Receiver: 2 x 1.5 V baby-battery
Receiver size 180 x 125 x 45mm
Transmitter dimensions 34 x 96 x 20mm
Tunes 8
Volume 97dBA

Reviews

Be the first to submit a review

Trustpilot