Heidemann 70845 Wireless Door Chime Set 200m Range 8 Melodies LED Alert

MPN
70845
Brand
Heidemann
EAN-13
4011150708452
Order Code
03-9996
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £33.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Heidemann 70845 HX Speaker is a wireless doorbell that includes a flash feature and a nameplate for easy identification. This wireless door chime set is ideal for residential use, providing a convenient and stylish way to notify you of visitors. The complete set ensures easy installation and reliable performance in homes.
Type Wireless door chime
Adjustable volume Individually adjustable
Component Complete set
Factory colour Silver
Frequency 433 MHz
Max. Range 200m
Receiver size 140 x 80 x 26mm
Transmitter dimensions 34 x 96 x 20mm
Tunes 8
Visual signalling Blue LED
Volume 90dBA

Reviews

Be the first to submit a review

Trustpilot