Heidemann 70844 HX Wireless Door Bell, Extra Loud, 100m Range, 8 Melodies

MPN
70844
Brand
Heidemann
EAN-13
4011150708445
Order Code
12-0073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £38.40 £35.22
10+ £33.99
50+ £33.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Heidemann 70844 HX Guardian is a comprehensive wireless doorbell set known for its reliable performance. Ideal for home care settings and patient or nurse call systems, it offers flexibility in communication. This additional doorbell is suitable for enhancing convenience and safety in residential or care environments.
Type Wireless door bell
Coding option Autodidactic
Colour White, Red
Component Complete set
Frequency 433 MHz
Max. Range 150m
Operating Voltage Transmitter: 1 x 3 V battery CR2032, Receiver: 2 x 1.5 V C battery
Receiver size 180 x 125 x 45mm
Transmitter dimensions 33 x 85 x 20mm
Tunes 8
Volume 97dBA

Reviews

Be the first to submit a review

Trustpilot