Heidemann 70841 HX Moonlight Wireless Bell Set with 200m Range, 8 Tunes

MPN
70841
Brand
Heidemann
EAN-13
4011150708414
Order Code
12-0038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £38.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Heidemann Wireless Doorbell Complete Set 70841 HX Moonlight offers a convenient and reliable solution for home entry notifications. Featuring a sleek design, it is easy to install and provides a wireless range suitable for typical household use. Ideal for residential installations, it ensures you never miss a visitor's arrival.
Type Wireless door bell
Component Complete set
Factory colour White
Frequency 433 MHz
Max. Range 200m
Receiver size 120 x 80 x 33mm
Transmitter dimensions 34 x 96 x 20mm
Tunes 8
Volume 95dBA

Reviews

Be the first to submit a review

Trustpilot