Heidemann 70834 HX Wireless Door Bell Set, 100m Range, 8 Melodies

MPN
70834
Brand
Heidemann
EAN-13
4011150708346
Order Code
12-0024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £30.82 £26.20
10+ £25.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Heidemann Wireless door bell Complete set incl. nameplate 70834 HX Outdoor provides a convenient solution for remote door notification. This product features easy installation and operation as a wireless doorbell system, ideal for enhancing entryways. Suitable for residential and commercial use, it ensures efficient visitor alerts without the need for complex wiring.
Type Wireless door bell
Coding option Autodidactic
Colour Anthracite, Black
Component Complete set
Doorbell features incl. nameplate
Frequency 433 MHz
Max. Range 150m
Operating Voltage Transmitter: 1 x 3 V battery CR2032, Receiver: 2 x 1.5 V AA battery
Receiver size 96 x 70 x 35mm
Transmitter dimensions 29 x 81 x 18mm
Tunes 8
Volume 88dBA

Reviews

Be the first to submit a review

Trustpilot