Heidemann 70831 HX Piano Wireless Doorbell Set, 100m Range, Flashlight

MPN
70831
Brand
Heidemann
EAN-13
4011150708315
Order Code
12-0023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £30.61 £26.02
10+ £24.79
50+ £24.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Heidemann 70831 HX Piano is a wireless doorbell complete set, ideal for convenient installation without wiring hassles. Featuring a contemporary design, it offers reliable performance with a strong signal range suited for typical home or office environments. This radio gong set ensures you never miss a visitor, making it perfect for additional doorbell needs.
Type Wireless door bell
Adjustable volume Individually adjustable
Coding option Autodidactic
Component Complete set
Factory colour Black
Frequency 433 MHz
Max. Range 150m
Operating Voltage Transmitter: 1 x 3 V battery CR2032, Receiver: 2 x 1.5 V AA battery
Receiver size 115 x 115 x 30mm
Transmitter dimensions 29 x 81 x 18mm
Tunes 8
Volume 90dBA

Reviews

Be the first to submit a review

Trustpilot