Heidemann 70827 HX Ocean Wireless Door Chime 8 Melodies 150m Range

MPN
70827
Brand
Heidemann
EAN-13
4011150708278
Order Code
03-9992
Country of Origin
China

Discontinued


The Heidemann 70827 HX Ocean 230 V is a wireless door chime designed for convenient use in homes or offices. It features a complete set, including a nameplate and a visual alert flash. This wireless doorbell system is ideal for offering an additional signaling option for visitors at the door.
Type Wireless door chime
Adjustable volume 4-stage
Coding option Autodidactic
Component Complete set
Factory colour Pure white
Frequency 433 MHz
Max. Range 150m
Receiver size 130 x 63 x 40mm
Transmitter dimensions 34 x 96 x 20mm
Tunes 8
Visual signalling Blue LED front
Volume 87dBA

Trustpilot