Heidemann 70825 HX Wireless Doorbell Set, 200m Range, 8 Melodies

MPN
70825
Brand
Heidemann
EAN-13
4011150708254
Order Code
12-0021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £32.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Heidemann 70825 HX Flashlight is a complete wireless door bell set. It features a flashlight function and is ideal for use in homes or offices for convenient alert notifications. This product is perfect for ensuring you never miss a visitor.
Type Wireless door bell
Coding option Autodidactic
Colour Anthracite, Silver
Component Complete set
Frequency 433 MHz
Max. Range 200m
Operating Voltage Transmitter: 1 x 3 V battery CR2032, Receiver: 2 x 1.5 V C battery
Receiver size 140 x 90 x 40mm
Transmitter dimensions 34 x 96 x 20mm
Tunes 8
Volume 90dBA

Reviews

Be the first to submit a review

Trustpilot