Heidemann 70824 Wireless Doorbell Set, 200m Range, 8 Melodies, Visual Alert

MPN
70824
Brand
Heidemann
EAN-13
4011150708247
Order Code
12-0019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £32.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Heidemann Wireless Door Bell Complete Set 70824 HX Flashlight features a reliable, wireless operation for easy installation. It is equipped with a flashlight function, making it suitable for both home and office environments. This doorbell set is ideal for those seeking a seamless and effective notification system at their premises.
Type Wireless door bell
Coding option Autodidactic
Component Complete set
Factory colour White
Frequency 433 MHz
Max. Range 200m
Receiver size 140 x 90 x 40mm
Transmitter dimensions 34 x 96 x 20mm
Tunes 8
Volume 90dBA

Reviews

Be the first to submit a review

Trustpilot