Heidemann 70823 HX Door Bell Set, 200m Range, 8 Melodies, Outdoor Use

MPN
70823
Brand
Heidemann
EAN-13
4011150708230
Order Code
12-0018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £29.87 £25.39
10+ £24.20
50+ £24.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Heidemann 70823 HX Square is a wireless doorbell designed for easy installation without wiring. Featuring a modern design and reliable radio gong-set, it provides clear and immediate alerts whenever someone is at your door. Ideal for homes and offices, this complete set offers a convenient solution for both main and additional doorbell needs.
Type Wireless door bell
Adjustable volume Individually adjustable
Coding option Autodidactic
Colour Anthracite, Silver
Component Complete set
Frequency 433 MHz
Max. Range 200m
Operating Voltage Transmitter: 1 x 3 V battery CR2032, Receiver: 4 x 1.5 V baby batteries (C)
Receiver size 120 x 120 x 28mm
Transmitter dimensions 34 x 96 x 20mm
Tunes 8
Volume 90dBA

Reviews

Be the first to submit a review

Trustpilot