Heidemann 70807 Wireless Door Chime Set 150m Range 8 Melodies 230V

MPN
70807
Brand
Heidemann
EAN-13
4011150708070
Order Code
03-9991
Country of Origin
Germany

Discontinued


The Heidemann 70807 HX Brilliant 230 V is a wireless door chime that includes a complete set with a nameplate. This device features user-friendly installation and operates at a voltage of 230 V, suited for domestic or office use. Typical applications include notifying occupants of visitors without the need for complex wiring.
Type Wireless door chime
Adjustable volume fixed
Coding option Autodidactic
Component Complete set
Doorbell features incl. nameplate
Factory colour Pure white
Frequency 433 MHz
Max. Range 150m
Receiver size 104 x 64 x 26
Transmitter dimensions 29 x 81 x 18mm
Tunes 8
Volume 84dBA

Trustpilot