Heidemann 70806 HX Wireless Door Chime Water-Proof 8 Melodies 150m Range

MPN
70806
Brand
Heidemann
EAN-13
4011150708063
Order Code
03-9990
Country of Origin
Germany

Discontinued


The Heidemann 70806 HX Brilliant is a wireless doorbell set that includes a nameplate. This product is ideal for residential applications, offering convenience without the need for wiring. With its elegant design, it serves as an additional doorbell option compatible with various settings.
Type Wireless door chime
Adjustable volume fixed
Coding option Autodidactic
Component Complete set
Doorbell features incl. nameplate
Factory colour Pure white
Frequency 433 MHz
Max. Range 150m
Receiver size 104 x 64 x 26mm
Transmitter dimensions 29 x 81 x 18mm
Tunes 8
Visual signalling LED
Volume 84dBA

Trustpilot