Heidemann 70805 HX Wireless Door Chime Set 100m Range 8 Melodies

MPN
70805
Brand
Heidemann
EAN-13
4011150708056
Order Code
03-9989
Country of Origin
Germany

Discontinued


The Heidemann 70805 wireless door chime includes a flash feature and provides reliable doorbell functionality. This wireless doorbell is ideal for homes or offices, ensuring you never miss a visitor. It is a complete set for easy installation and operation.
Type Wireless door chime
Adjustable volume fixed
Coding option Autodidactic
Component Complete set
Doorbell features incl. flash
Factory colour Silver
Frequency 433 MHz
Max. Range 100m
Receiver size 102 x 48 x 30mm
Transmitter dimensions 32 x 82 x 20mm
Tunes 8
Visual signalling Blue LED
Volume 83dBA

Trustpilot