Heidemann 70519 Bell Panel Backlit LED Name Plate Pure White 18V/2A

MPN
70519
Brand
Heidemann
EAN-13
4011150705192
Order Code
03-9978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.40
10+ £5.04
50+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Heidemann's 70519 bell panel is a pure white doorbell with a nameplate and operates at 18V/2A. It features a Clipfix mounting system for easy installation. Typically used in residential settings, it is ideal for front door or gate entrances.
Type Bell panel
Backlit Yes
Depth 16mm
Dimensions (W x H x D) 96 x 35 x 16 mm
Doorbell features incl. nameplate
Factory colour Pure white
Height 35mm
Material Plastic
Max. contact load capacity 18V/2A
Number of Keys 1
Operating Voltage 24 V max.
Width 96mm

Reviews

Be the first to submit a review

Trustpilot