Heidemann 70405 Bell Button 1x Nickel-Coated 24V/1A Durable Design

MPN
70405
Brand
Heidemann
EAN-13
4011150704058
Order Code
12-0003
Country of Origin
India
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £14.11 £12.93
10+ £12.24
50+ £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Heidemann 70405 bell button features a nickel-coated finish and operates at 24 V/1 A. Manufactured by Heidemann, this durable doorbell button is ideal for residential and commercial use. Its sleek design makes it a stylish addition to any entryway.
Type Bell button
Backlit No
Contact load capacity
24 V/1A
Depth 13mm
Dimensions (W x H x D) 72 x 30 x 13 mm
Factory colour Nickel-coated
Height 30mm
Material Brass
Max. contact load capacity 24 V/1 A
Misc Attribute Victorian II.
Number of Keys 1
Width 72mm

Reviews

Be the first to submit a review

Trustpilot