Heidemann 70399 Wireless Door Chime Self-Learning, 256 Frequencies

MPN
70399
Brand
Heidemann
EAN-13
4011150703990
Order Code
12-0001
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Heidemann 70399 wireless door chime is an additional doorbell system, ideal for enhancing door notification setups. This versatile product allows for easy installation without extensive wiring needs. It is suitable for home or office use, providing a reliable alert for visitors.
Type Wireless door chime
Coding option Autodidactic
Depth 20mm
Dimensions (W x H x D) 35 x 85 x 20 mm
Factory colour White
Frequency 433 MHz
Height 85mm
Max. Range 100m
Operating Voltage 3 V batteries, type CR2032
Tunes 8
Width 35mm

Reviews

Be the first to submit a review

Trustpilot