Heidemann 70378 HX Wireless Door/Window Alarm, Battery-Powered, Flexible

MPN
70378
Brand
Heidemann
EAN-13
4011150703785
Order Code
11-9999
Country of Origin
China
View Full Product Range (31)

Discontinued


The Heidemann 70378 is a wireless doorbell with a door and window contact alarm feature. It serves as an additional bell and is ideal for enhancing home security by alerting users to open doors or windows. This product is particularly useful for monitoring entry points in residential and commercial properties.
Type Wireless door bell
Coding option Autodidactic
Component Door & window contact alarm
Current Consumption Power consumption 15mA +- 3mA in operation, < 0.1mA Stand-by,
Factory colour White
Frequency 433 MHz
Max. Range 50m
Operating Voltage 1 x 3 V battery/ CR2032

Trustpilot