Heidemann 70376 HX Wireless Door Bell Extends range up to 150m.

MPN
70376
Brand
Heidemann
EAN-13
4011150703761
Order Code
11-9997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £27.02 £22.97
10+ £22.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Heidemann 70376 is a range extender for wireless doorbells, designed to enhance their operational distance. It acts as a repeater, making it ideal for larger homes or areas with signal interference. Typical applications include ensuring reliable communication between a doorbell and its receiver in challenging environments.
Type Wireless door bell
Coding option Autodidactic
Component Range extension
Factory colour White
Frequency 433 MHz
Max. Range 150m
Operating Voltage 2 x 1.5 V Battery Mignon

Reviews

Be the first to submit a review

Trustpilot