Heidemann 70374 Wireless Door Bell Entry Alert Silent/Alarm Options

Image Representative of Range

Heidemann 70374 Wireless Door Bell Entry Alert Silent/Alarm Options

MPN
70374
Brand
Heidemann
EAN-13
4011150703747
Order Code
11-9996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £26.08 £22.28
10+ £21.23
50+ £21.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Heidemann's 70374 wireless door bell offers a convenient, wire-free solution for door entry alerts. It is ideal for providing additional doorbell coverage or for use in homes and small businesses. This product features easy installation and reliable performance, enhancing security and visitor notifications.
Type Wireless door bell
Coding option Autodidactic
Component Door entry alert
Depth 45mm
Detection Angle 180°
Dimensions (W x H x D) 68 x 110 x 45 mm
Factory colour White
Frequency 433 MHz
Height 110mm
Max. Range 50m
Operating Voltage 2 x 1.5 V LR6/mignon battery
Tunes 1
Viewing width 4m
Volume 85dBA
Width 68mm

Reviews

Be the first to submit a review

Trustpilot