Heidemann 70250 Chime 8V 90dBa Silver Anthracite Volume Regulation 60-90dB

MPN
70250
Brand
Heidemann
EAN-13
4011150702504
Order Code
11-9990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £22.44 £19.40
10+ £18.49
50+ £18.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Heidemann 70250 Chime is a door bell with a maximum voltage of 8 volts and a sound level of 90 dBa. It comes in a silver and anthracite finish and is ideal for home use as a decorative door chime. The Melodica design ensures it blends well with modern interiors.
Type Chime
Colour Silver, Anthracite
Depth 32mm
Dimensions (W x H x D) 130 x 130 x 32 mm
Height 130mm
Max. operating voltage 8V
Mounting Type Surface-mount
Tunes 2
Volume 90dBA
Width 130mm

Reviews

Be the first to submit a review

Trustpilot