Heidemann 70212 Chime 8V 82dBa Silver Two-Tone Gong Bell Transformer Compatible

MPN
70212
Brand
Heidemann
EAN-13
4011150702122
Order Code
03-9977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Heidemann 70212 is a silver door chime designed to produce a maximum sound level of 82 dBa. It is suitable for residential use, offering an efficient way to announce visitors. This two-tone chime operates with a voltage of up to 8 V.
Type Chime
Current Consumption 1A
Depth 44mm
Dimensions (W x H x D) 118 x 118 x 44 mm
Factory colour Silver
Height 118mm
Max. operating voltage 8V
Mounting Type Surface-mount
Tunes 1
Volume 82dBA
Width 118mm

Reviews

Be the first to submit a review

Trustpilot