Heidemann 70095 Bell Button 1x Gold 24V/1A Durable Design

MPN
70095
Brand
Heidemann
EAN-13
4011150700951
Order Code
11-9984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Heidemann 70095 bell button is a gold-coloured doorbell designed for 24 V and 1 A usage. It's ideal for residential or commercial entrances, offering a stylish touch to doorbell systems. Main features include its reliable performance and attractive gold finish.
Type Bell button
(Ø) 20mm
Backlit No
Contact load capacity
24 V/1A
Dimensions (Ø) 20mm
Factory colour Gold
Material Brass
Max. contact load capacity 24 V/1 A
Mounting depth 12mm
Number of Keys 1
Recess diameter (details) 16mm

Reviews

Be the first to submit a review

Trustpilot