Heidemann 36472 IQ-Clip Cable Ties Reusable Black 5 Pack Adjustable

MPN
36472
Brand
Heidemann
EAN-13
4011150364726
Order Code
03-9971
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Heidemann 36472 IQ-Clip Gr. L cable ties are designed for effective cable bundling and management. These black cable ties come in a pack of 5 and are suitable for both domestic and industrial use. Ideal for organising cables and maintaining order in wiring setups.
Colour Black
Material Plastic
Type Cable Ties
Maximum Temperature +85°C
Min. temperature -5°C
Mounting Ø (max.) 70mm
Mounting Ø (min.) 35mm

Reviews

Be the first to submit a review

Trustpilot