Heidemann 36471 IQ-Clip Cable Ties Reusable Black 10 pcs Indoor Outdoor

MPN
36471
Brand
Heidemann
EAN-13
4011150364719
Order Code
03-9970
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Heidemann 36471 IQ-Clip Gr. M cable ties are black and come in a pack of 10, ideal for efficient cable bundling and management. Manufactured by Heidemann, these ties ensure secure fastening and organisation. They are perfect for tidy installations in office or home electronic setups.
Colour Black
Material Plastic
Type Cable Ties
Maximum Temperature +85°C
Min. temperature -5°C
Mounting Ø (max.) 38mm
Mounting Ø (min.) 20mm

Reviews

Be the first to submit a review

Trustpilot