Heidemann 36470 IQ-Clip Cable Tie Black Reusable Adjustable 10 pcs

MPN
36470
Brand
Heidemann
EAN-13
4011150364702
Order Code
03-9969
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Heidemann 36470 IQ-Clip Gr. S cable ties are black and come in a pack of 10 pieces. They provide efficient cable bundling and management. These cable ties are typically used for organising and securing cables in various settings.
Colour Black
Material Plastic
Type Cable Ties
Maximum Temperature +85°C
Min. temperature -5°C
Mounting Ø (max.) 21mm
Mounting Ø (min.) 10mm

Reviews

Be the first to submit a review

Trustpilot