Heidemann 13567 Flexible Conduit EN20 25m Black Flame-Resistant PVC-U

MPN
13567
Brand
Heidemann
EAN-13
4011150135678
Order Code
03-9965
Country of Origin
Chile
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Heidemann manufactures the 13567 flexible conduit, a black, protective cable jacket. This EN20 conduit is 25 metres long and designed to safeguard wiring. It's ideal for residential and commercial electrical installations.
Type Flexible conduit
Colour Black
Length 25m
Material Plastic
Internal Diameter 14.4mm
Compressive strength 750N
Diameter 20mm
Heat resistance -5 to +60°C
Size EN20

Reviews

Be the first to submit a review

Trustpilot