Heidemann 13467 Flexible Conduit 25m Flame-Resistant Black Polyolefin

MPN
13467
Brand
Heidemann
EAN-13
4011150134671
Order Code
11-9968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £22.09 £18.78
10+ £17.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Heidemann 13467 flexible conduit EN20 is a black, protective cable jacket measuring 25 metres in length. It is designed for safeguarding electrical installations and is typically used to protect wiring in varying environments. This durable conduit is suited for both residential and industrial applications.
Type Flexible conduit
Colour Black
Length 25m
Material Plastic
Internal Diameter 13mm
Compressive strength 320N
Diameter 20mm
Heat resistance -15 °C to +90 °C, short-term up to +120°C
Size EN20

Reviews

Be the first to submit a review

Trustpilot