Heidemann 13387 Flexible Conduit EN32 25m Grey PVC-U Flame-Resistant

MPN
13387
Brand
Heidemann
EAN-13
4011150133872
Order Code
11-9967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Heidemann's flexible conduit, model 13387, is a 25 m grey cable protector designed for optimum flexibility and durability. The EN32 conduit serves to protect electrical cables from mechanical damage and environmental exposure. Suitable for various industrial and domestic applications, it ensures enhanced safety and organisation of wiring systems.
Type Flexible conduit
Colour Grey
Length 25m
Material Plastic
Internal Diameter 24.6mm
Compressive strength 320N
Diameter 32.0mm
Heat resistance -5 - +60°C
Size EN32

Reviews

Be the first to submit a review

Trustpilot