Heidemann 13377 Conduit EN25 25m Grey PVC-U Flame-Resistant Flexible Pipe

MPN
13377
Brand
Heidemann
EAN-13
4011150133773
Order Code
11-9966
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £16.99 £14.44
10+ £13.67
100+ £13.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Heidemann manufactures the 13377 flexible conduit, which is grey and measures 25 metres. This EN25 product acts as a protective cable jacket, ideal for safeguarding electrical wiring. It is typically used in construction and industrial settings to ensure cable safety and longevity.
Type Flexible conduit
Colour Grey
Length 25m
Material Plastic
Internal Diameter 18.5mm
Compressive strength 320N
Diameter 25mm
Heat resistance -5 - +60°C
Size EN25

Reviews

Be the first to submit a review

Trustpilot