Heidemann 13357 Flexible Conduit EN16 25m PVC-U Grey Flame-Resistant

MPN
13357
Brand
Heidemann
EAN-13
4011150133575
Order Code
11-9964
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £10.65 £9.05
10+ £8.49
100+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Heidemann offers the 13357 flexible conduit, EN16, designed for protecting cables. It measures 25 metres in length and comes in a grey colour, ideal for electrical installations. The conduit is typically used to safeguard wiring in both domestic and commercial environments.
Type Flexible conduit
Colour Grey
Length 25m
Material Plastic
Internal Diameter 10.8mm
Compressive strength 320N
Diameter 16.0mm
Heat resistance -5 - +60°C
Size EN16

Reviews

Be the first to submit a review

Trustpilot